Netter Vibration 03121000 NEG 2570 Electric Vibrator 230V/400V 790N 0.085kW

Netter Vibration 03121000 NEG 2570 Electric Vibrator 230V/400V 790N 0.085kW

MPN
03121000
EAN-13
4016138380828
Order Code
12-5117
Country of Origin
Germany

Discontinued


Netter Vibration manufactures the NEG 2570 electric vibrator, operating at 230 V/400 V with a speed of 1500 U/min and force of 790 N. It features a power rating of 0.085 kW and is used in automation and drive technology applications. This component is ideal for enhancing material flow in hoppers and chutes within industrial settings.
Supply Voltage 230/400V
Power Rating 0.085kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.21A
Centrifugal force 790N
Dim (A) 241 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 61 x (L) 100 x (M) 128 x (N) 117
Dimensions (A) 241 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 61 x (L) 100 x (M) 128 x (N) 117mm
Misc Attribute NEG 2570
Operating temperature (min.) -20°C
Operating Torque 6.4 cm/kg
RPM 1500 U/min
Type Electric vibrator
Weight 7.3kg

Trustpilot