Christmas Opening Hours and Delivery Dates here
Netter Vibration 03106010 NEA 50300 Electric Vibrator 230V 3000U/min 2961N

Image Representative of Range

Netter Vibration 03106010 NEA 50300 Electric Vibrator 230V 3000U/min 2961N

Order Code:

12-5115

Brand: Netter Vibration MPN: 03106010 EAN-13: 4016138380729
Qty Unit Price (Ex VAT)
1+ £543.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/01/2026

Netter Vibration's NEA 50300 is an electric vibrator operating at 230 V with a capacity of 3000 U/min and a force of 2961 N. It features a compact size with dimensions suitable for various applications in automation and drive technology. Typically used to improve material flow in hoppers or prevent clogging in industrial settings.
Type Electric vibrator
Supply Voltage 230V AC
Power Rating 0.28kW
Current Rating 1.25A
RPM 3000 U/min
Dimensions (A) 255 x (B) 175,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 105 x (I) 54 x (L) 124 x (M) 128 x (N) 141mm
Centrifugal force 2961N
Dim (A) 255 x (B) 175,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 105 x (I) 54 x (L) 124 x (M) 128 x (N) 141
Misc Attribute NEA 50300
Operating temperature (min.) -20°C
Operating Torque 6.0 cm/kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot