Netter Vibration 03105000 NEG 50200 Electric Vibrator 230/400V 1974N 0.18kW

Netter Vibration 03105000 NEG 50200 Electric Vibrator 230/400V 1974N 0.18kW

Order Code:

12-5112

Brand: Netter Vibration MPN: 03105000 EAN-13: 4016138380798

Discontinued


Netter Vibration is the manufacturer of the NEG 50200 electric vibrator, which operates at 230 V/400 V and delivers a force of 1974 N with a power of 0.18 kW. This electric external vibrator runs at 3000 revolutions per minute and is often used in automation and drive technology applications. It is ideal for enhancing material flow in hoppers, bins, and chutes.
Supply Voltage 230/400V
Power Rating 0.18kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.35A
Centrifugal force 1974N
Dim (A) 225 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 53 x (L) 100 x (M) 128 x (N) 117
Dimensions (A) 225 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 53 x (L) 100 x (M) 128 x (N) 117mm
Misc Attribute NEG 50200
Operating temperature (min.) -20°C
Operating Torque 4.0 cm/kg
RPM 3000 U/min
Type Electric vibrator

You may also like


Trustpilot