Netter Vibration 03104000 NEG 50120 Electric Vibrator 230V/400V 3000 U/min

Netter Vibration 03104000 NEG 50120 Electric Vibrator 230V/400V 3000 U/min

Order Code:

12-5110

Brand: Netter Vibration MPN: 03104000 EAN-13: 4016138380781

Discontinued


Netter Vibration's NEG 50120 electric vibrator operates at 230 V/400 V with a speed of 3000 U/min and a force of 1185 N, using 0.18 kW of power. It features an external design suitable for use in various automation and drive technology applications. This model is typically used for conveying, compacting, and small-to-medium material flow tasks.
Supply Voltage 230/400V
Power Rating 0.18kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.35A
Centrifugal force 1185N
Dim (A) 209 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 45 x (L) 100 x (M) 128 x (N) 117
Dimensions (A) 209 x (B) 154,5 x (C) 164 x (D) 65 x (E) 140 x (F) 25 x (G) 13 x (H) 96 x (I) 45 x (L) 100 x (M) 128 x (N) 117mm
Misc Attribute NEG 50120
Operating temperature (min.) -20°C
Operating Torque 2.4 cm/kg
RPM 3000 U/min
Type Electric vibrator

Trustpilot