Netter Vibration 03103010 NEG 5060 Electric Vibrator 230V/400V 3000RPM 592N

Netter Vibration 03103010 NEG 5060 Electric Vibrator 230V/400V 3000RPM 592N

Order Code:

12-5109

Brand: Netter Vibration MPN: 03103010 EAN-13: 4016138380774

Discontinued


The Netter Vibration NEG 5060 electric vibrator operates at 230 V/400 V and delivers 3000 U/min with a force of 592 N and power of 0.12 kW. Its compact dimensions make it suitable for integration into automation and drive technology systems. Typically, it is used in industrial applications to facilitate material flow and prevent blockages in silos and hoppers.
Supply Voltage 230/400V
Power Rating 0.12kW
Shaft Length Not Applicable
Shaft Diameter Not Applicable
Current Rating 0.27A
Centrifugal force 592N
Dim (A) 197 x (B) 123 x (C) 127 x (D) 62 x (E) 100 x (F) 24 x (G) 11,5 x (H) 70 x (I) 40 x (L) 103 x (M) 88 x (N) 106
Dimensions (A) 197 x (B) 123 x (C) 127 x (D) 62 x (E) 100 x (F) 24 x (G) 11,5 x (H) 70 x (I) 40 x (L) 103 x (M) 88 x (N) 106mm
Misc Attribute NEG 5060
Operating temperature (min.) -20°C
Operating Torque 1.2 cm/kg
RPM 3000 U/min
Type Electric vibrator

Trustpilot