Christmas Opening Hours and Delivery Dates here
Netter Vibration 03102010 NEG 5050 Electric Vibrator 230V 3000U/min 494N

Image Representative of Range

Netter Vibration 03102010 NEG 5050 Electric Vibrator 230V 3000U/min 494N

Order Code:

12-5106

Brand: Netter Vibration MPN: 03102010 EAN-13: 4016138380750
Qty Unit Price (Ex VAT)
1+ £226.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Netter Vibration manufactures the NEG 5050 electric vibrator, a compact unit operating at 230 volts, generating 494 N of force with a power consumption of 0.045 kW. This device is ideal for automation and drive technology applications, ensuring efficient material flow in various industrial processes. It features robust construction designed for continuous use in demanding environments.
Type Electric vibrator
Supply Voltage 3 x 230V
Power Rating 0.045kW
Current Rating 0.16A
RPM 3000 U/min
Dimensions (A) 169 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 39 x (L) 72 x (M) 97 x (N) 65mm
Centrifugal force 494N
Dim (A) 169 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 39 x (L) 72 x (M) 97 x (N) 65
Misc Attribute NEG 5050
Operating temperature (min.) -20°C
Operating Torque 1.0 cm/kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot