Christmas Opening Hours and Delivery Dates here
Netter Vibration 03101010 NEG 5020 Electric Vibrator 230V/400V 3000 U/min

Image Representative of Range

Netter Vibration 03101010 NEG 5020 Electric Vibrator 230V/400V 3000 U/min

Order Code:

12-5103

Brand: Netter Vibration MPN: 03101010 EAN-13: 4016138380736
Qty Unit Price (Ex VAT)
1+ £219.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Netter Vibration NEG 5020 electric vibrator operates at 230 V/400 V with a speed of 3000 U/min and generates 197 N of force while consuming 0.035 kW of power. It is typically used in automation and drive technology applications where precise, external vibration is needed. This component is ideal for enhancing material flow and ensuring optimal operation in industrial settings.
Type Electric vibrator
Supply Voltage 3 x 230V
Power Rating 0.035kW
Current Rating 0.15A
RPM 3000 U/min
Dimensions (A) 157 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 33 x (L) 72 x (M) 97 x (N) 65mm
Centrifugal force 197N
Dim (A) 157 x (B) 75 x (C) 110 x (D) 60 x (E) 85 x (F) 90 x (G) 6,5 x (H) 38 x (I) 33 x (L) 72 x (M) 97 x (N) 65
Misc Attribute NEG 5020
Operating temperature (min.) -20°C
Operating Torque 0.4 cm/kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot