NetPeppers NP-OLT-QUAD Glass Fibre Tester Fast Accurate Durable Design

MPN
NP-OLT-QUAD
Brand
NetPeppers
EAN-13
0791266367654
Order Code
10-0317
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1160.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

NetPeppers manufactures the NP-OLT-QUAD, a glass fibre tester known for its precision. The device features robust testing capabilities suitable for telecom networks. It is typically used for analysing and maintaining telecommunications infrastructure.
Type Glass fibre tester
Depth 25mm
Dimensions (W x H x D) 75 x 145 x 25 mm
Display LCD
Height 145mm
Insulation Test Voltage CAT I
Optical display Yes
Weight 300g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot