NetPeppers NP-FIBER31 Cable Stripper 250-125µm Ergonomic Fibre Optic Tool

MPN
NP-FIBER31
Brand
NetPeppers
EAN-13
0725844669816
Order Code
10-0311
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.85 £32.17
10+ £31.04
50+ £30.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NetPeppers NP-FIBER31 cable stripper can handle cables ranging from 5 to 45 mm in diameter. This wire stripper is designed for precision and ease of use, making it ideal for both professional and DIY applications. It ensures efficient and clean stripping, perfect for preparing fibre optic and other types of cables.
Type Cable stripper
Length 112mm
Operating range (diameter) 5 up to 45mm
Operating range (diameter) (max.) 45mm
Weight 45g
Width 56mm
Working area diameter (min.) 5mm

Reviews

Be the first to submit a review

Trustpilot