NetPeppers NP-FIBER-QUICKSPLICE Platform

MPN
NP-FIBER-QUICKSPLICE
Brand
NetPeppers
EAN-13
0725844669311
Order Code
21-7383
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £304.62 £258.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

NetPeppers QuickSlice is the solution for fiber optic installers with small to medium splice jobs for fast set-up and dismantling of the workplace. Maximum compatibility with tools and splices is achieved with minimum pack size and weight. The flexible, height-adjustable stand ensures an ergonomic working method and the workstation ensures a high compatibility with different splicing devices and tools. The accompanying tripod has an infinitely variable adjustment of only 57 cm up to 215 cm and thus enables the splitting just above the floor level, sitting, standing or on a ladder. The legs can be lowered flush to the ground and do not, as usual, form a trap. Various screw connections allow the splicing device and other tools to be fixed freely on the working platform. Strong magnets hold pliers and wire stripping tools in place. The light aluminum stand and the work platform are made of resistant plastic weighs only 2.8 kg and are good to handle even in narrow places with a maximum length of 59 cm (transport height).

Reviews

Be the first to submit a review

Trustpilot