NetPeppers NP-CFS100 Fusion Splicer: Lightweight Fast Precise Universal

MPN
NP-CFS100
Brand
NetPeppers
EAN-13
0305394487063
Order Code
10-0305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3719.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

NetPeppers' Fusion splicer NP-CFS100 is designed for efficient fibre optic cable splicing, offering precision and reliability. The NP-CFS100 features user-friendly interfaces and advanced alignment technologies. It is typically used in telecommunications and networking infrastructure projects.
Type Fusion splicer
Dimensions (L x W x H) 147 x 138 x 135 mm
Display LCD
Height 135mm
Insulation Test Voltage CAT IV
Length 147mm
Misc Attribute CFS100
Weight 1.850g
Width 138mm

Reviews

Be the first to submit a review

Trustpilot