Netool IO NE1D Pro2 Network Cable Tester Compact App-Controlled Device

MPN
NE1D
Brand
Netool IO
EAN-13
0860005583645
Order Code
10-0299
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    netool.io Lite Smarter Netzwerktester netool.io Pro2 4erPack TEAM PACK Pro2 NE1D
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £319.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 09/10/2026

The Network cable tester NE1D Netool IO Pro2 NE1D by Netool enables efficient troubleshooting and diagnostics for network professionals. Its compact design allows for easy portability and quick testing of network connections. Typical applications include identifying faults in cables and testing network configurations.
Type Network cable tester
Depth 19.05mm
Dim (W x H x D) 44.45 x 107.95 x 19.05 mm
Height 107.95mm
Misc Attribute Pro2 NE1D
Range Networks
Weight 86g
Width 44.45mm

Reviews

Be the first to submit a review

Trustpilot