Nethix 90.01.010 WE151 LTE IIoT Data Module 2 In/Out Modbus VPN

Order Code:

10-0294

Brand: Nethix MPN: 90.01.010 EAN-13: 2050009891169
Qty Unit Price (Ex VAT)
1+ £485.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Nethix 90.01.010 WE151 LTE Data acquisition module is designed for effective data collection with 2 inputs and 2 outputs, operating at 32 V DC. Manufactured by Nethix, this module serves as an interface converter, supporting applications like Modbus and Ethernet communications. It is ideal for use in gateways and interfaces, facilitating seamless connectivity in data acquisition systems.
Number of Inputs 2
Number of Outputs 2
Dim (W x H) 65 mm x 90 mm
Height 90mm
Interfaces USB C
Max. operating temperature +55°C
Min. operating temperature -15°C
Misc Attribute WE151 LTE
Operating Temperature -15 up to +55°C
Type Data acquisition module
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot