Nethix 90.01.020 WE15X LTE Module 2 IOs Modbus VPN Cloud Access

MPN
90.01.020
Brand
Nethix
EAN-13
2050009891176
Order Code
10-0295
Country of Origin
Italy

Discontinued


The Nethix 90.01.020 WE152 LTE data acquisition module is a versatile device with 2 inputs and 2 outputs. It operates at 32 V DC and is ideal for converting and interfacing in applications such as modbus and ethernet. This module is often used in gateway and repeater systems for efficient data management.
Number of Inputs 2
Number of Outputs 2
Dim (W x H) 65 mm x 90 mm
Height 90mm
Interfaces USB C
Maximum Operating Temperature +55°C
Minimum Operating Temperature -15°C
Misc Attribute WE152 LTE
Operating Temperature -15 up to +55°C
Type Data acquisition module
Width 65mm

Trustpilot