Nethix 90.01.010 WE151 LTE IIoT Data Module 2 In/Out Modbus VPN

MPN
90.01.010
Brand
Nethix
EAN-13
2050009891169
Order Code
10-0294
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £485.06 £412.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Nethix 90.01.010 WE151 LTE Data acquisition module is designed for effective data collection with 2 inputs and 2 outputs, operating at 32 V DC. Manufactured by Nethix, this module serves as an interface converter, supporting applications like Modbus and Ethernet communications. It is ideal for use in gateways and interfaces, facilitating seamless connectivity in data acquisition systems.
Number of Inputs 2
Number of Outputs 2
Dim (W x H) 65 mm x 90 mm
Height 90mm
Interfaces USB C
Maximum Operating Temperature +55°C
Minimum Operating Temperature -15°C
Misc Attribute WE151 LTE
Operating Temperature -15 up to +55°C
Type Data acquisition module
Width 65mm

Reviews

Be the first to submit a review

Trustpilot