NETGEAR XSM4316PB-100NES M4300-16X, 320 Gbps, 238 Mpps, 16x

MPN
XSM4316PB-100NES
Brand
Netgear
EAN-13
606449140989
Order Code
71-8789
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2573.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The world’s only 1G, 1G and 4G stackable platform designed for server and audiovisual installations, converged access layer and dependable core in SMB environments. M43 stacking topologies deliver 384-port 1G, 768-port 1G, 192-port 4G, or a combination in redundant, unstoppable systems for edge to core connectivity.

The NETGEAR M43 Stackable Switch Series delivers L2/L3/L4 and IPv4/IPv6 cost-effective services for mid-enterprise edge with full PoE+ and SMB core deployments with unrivalled ease of use: 1 Gigabit models can seamlessly stack with 1 Gigabit models within the series, enabling spine and leaf line-rate stacking topologies. Non-stop forwarding (NSF) virtual chassis architectures provide advanced High Availability (HA) with hitless failover across the stack. Dual redundant, modular power supplies equipping full width models contribute to business continuity management. Layer 3 feature set includes static, dynamic and policy-based routing – as standard. The NETGEAR M43 Switch Series is perfect for wireless access, unified communications and professional AV-over-IP installations.
  • 16-port 1M/1G/2.5G/5G/1GBASE-T with PoE+ (copper RJ45)
  • 32Gbps non-blocking fabric across 16 ports
  • Out-of-band 1G Ethernet management port
  • Mini-USB and RJ45 RS232 console ports and USB storage port
  • Full L3 feature set and non-stop forwarding (NSF) stacking
  • Half-width form factor with one- and two-unit rack mount kit
  • Two half-width switches can be installed in a single rack space for redundant top-of-rack
  • Ships with one modular APS6W PSU in its power supply slot
  • Low acoustics (36dB with APS299W, 35dB with APS6W, @25°C / 77°F )

Reviews

Be the first to submit a review

Trustpilot