NETGEAR XCM8903SX-10000S Starter Kit, 1 x 1Gb RJ45, 16 x SFP+, 24 x

MPN
XCM8903SX-10000S
Brand
NETGEAR
EAN-13
606449109054
Order Code
71-6764
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5135.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

M61-24X3 Starter Kit bundle including M61-3S base chassis, XCM8924X blade, AFT63 fan tray, APS1W power supply

M61: The Latest Advances in Hardware and Software Engineering for Higher Flexibility, Lower Complexity and Stronger Investment Protection, at a High-Value Price Point.

The NETGEAR® Chassis M61 series delivers L2/L3/L4 and IPv4/IPv6 rich services for enterprise edge and SMB core deployments, as well as 1G / 1G mixed infrastructures in server rooms. Innovative distributed fabric provides non-stop forwarding resiliency and world-class availability - including passive backplane, hitless failover, redundant fabric and redundant management - without having to pay the exorbitant acquisition and maintenance costs associated by other networking vendors in this class.

World-class availability

- Dependable continuity of operations with non-stop switching, non-stop routing and hitless failover supported for both fabric and management
- N+1 redundancy for power supplies and loop-free, disruption-free multi-chassis link aggregation (MLAG)

High speed performance

- 1.4 Tbps total routing / switching capacity and up to 1,71 Mpps intra-blade throughput
- 48 Gbps distributed fabric inter-module with each slot providing 2 x 4G access to the passive backplane (8G half-duplex; 16G full-duplex)

Lower complexity

- Entire feature set including datacenter (DCBX, PFC, ETS, FIP Snooping) and advanced IPv6 L3 routing (OSPF, PBR, BGP) is available without license
- Innovative slot-1 supervisory and slot-2 backup supervisory design simplifies the entire chassis installation and ongoing maintenance tasks

Investment protection

- Multi-role versatile platform engineered for cost-effective Gigabit edge, flexible Gigabit / 1 Gigabit distribution and scalable 1 Gigabit core applications
- Any Gigabit copper blade can be upgraded with PoE+ 3W or UPOE 6W daughter card and downgraded later if the application has changed

Industry standard management

- Industry standard command line interface (CLI), functional NETGEAR web interface (GUI), SNMP, sFlow and RSPAN
- Single-pane-of-glass NMS3 management platform with centralized firmware updates and mass-configuration support

Industry leading warranty

- NETGEAR M61 series is covered under NETGEAR ProSafe Lifetime Hardware Warranty*
- 9 days of Technical Support via phone and email, Lifetime Technical Support through online chat and Lifetime Next Business Day hardware replacement

Reviews

Be the first to submit a review

Trustpilot