NETGEAR WAX610Y-100EUS Dual band, 802.11ax, PoE, White, 2x2 MU-MIMO, IP55

MPN
WAX610Y-100EUS
Brand
NETGEAR
EAN-13
606449152579
Order Code
73-1543
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £214.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/11/2026

Equipped with the latest and fastest WiFi 6 (82.11 AX) technology, WAX61Y is an outdoor wireless access point built to provide your small and medium business with next-level coverage and connection capacity for a high-performance business-grade WiFi experience, today and tomorrow. WAX61 empowers businesses to provide up to 4% higher throughput, larger device connection capacity, more network reliability and resiliency, and greatly enhanced security features, with a SMB IT budget and ease-of-use requirements. WAX61Y is compatible with all existing WiFi 6 devices, together with current WiFi 5 and below Access Points and end-users devices, making it the best investment today for years to come. WAX61Y is designed to withstand harsh environment conditions including prolonged exposure to sunlight, cold, frost, snow, rainfall, hail and humidity. It is rated IP55 and supports temperatures from -2C to 6C.

The WAX61Y is managed by NETGEAR Insight, for a fully centralized Cloud real-time remote monitoring, with no need for extra management hardware. WAX61Y also comes with an intuitive local management GUI as one of the choices. The WAX61Y features 2x2 Multi-user MIMO (MU-MIMO) to achieve aggregate speeds up to 1.8 Gbps, superior WiFi roaming, automatic channel and power management, airtime fairness, beamforming, OFDMA, 124-QAM, and comes with one Power-over-Ethernet (PoE) 2.5Gb / 1Gb /1Mb LAN port.

Package Contents

- WAX61Y Insight Managed Outdoor Wireless Access Point
- Wall/ceiling mount kit
- Pole mount kit
- Installation guide

Reviews

Be the first to submit a review

Trustpilot