NETGEAR SRK60B04-100EUS AC3000 Tri-Band WiFi System (1x SRR60, 3x SRS60),

MPN
SRK60B04-100EUS
Brand
NETGEAR
EAN-13
606449141931
Order Code
71-9700
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £854.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Goodbye wires
No wiring required thanks to a fast, dedicated wireless connection between router and satellite

Business-minded WiFi
All the business features you need for fully secure, blazing fast WiFi

Setup is a breeze
Preconfigured and ready out of box, use Orbi app to setup your Business WiFi in minutes.

Grows with your business
Connect additional satellites to add more coverage to your business WiFi.

Orbi Pro Tri-band WiFi System (SRK6) AC3
Maximize the WiFi speeds you are paying for, to every inch of your business and beyond

Orbi Pro WiFi Satellite
Adds up to 175 m2 of coverage to the Orbi Pro WiFi System. With gigabit Ethernet ports to expand network connections.
  • High-Performance Small Business Mesh WiFi System – Covers up to 5, square feet with blazing fast WiFi. System includes WiFi router and one satellite
  • Secure WiFi network with easy traffic separation – Dedicated portal for Guests, Employees, Admin
  • Fast Internet speeds for all devices – The dedicated WiFi connection gives you the fastest and most consistent Internet speeds available, even as more devices connect
  • Orbi Pro creates one seamless network, so as you move from one side of the office to the other, your signal wont drop –especially during conference calls
  • Quick & easy setup with the Insight app – Manage and monitor your WiFi instantly from anywhere
  • Move data quickly with 1.7 Gbps wireless backhaul
  • Flexible mounting capabilities – optimize your WiFi with device placement. Mount it on the wall or place on a countertop in a central location –with its sleek design it’ll fit in anywhere
  • High-Performance Small Business Mesh WiFi Satellite — Extends WiFi coverage up to 2,5 square feet to your existing Orbi Pro with the same network name & seamless roaming to meet your business needs
  • Only compatible with Orbi Pro WiFi System or standalone Orbi Pro Router
  • Quick & easy setup with the Insight app – Sync unit with the current system or Orbi Pro Router and manage/monitor your WiFi instantly from anywhere
  • Hardwire In – physically connect devices to the back of the unit with the 4 available Ethernet LAN ports

Reviews

Be the first to submit a review

Trustpilot