NETGEAR RAX70-100EUS WiFi 6 (802.11ax) 6.6Gbps, 2.4 & 5GHz & 5GHz,

MPN
RAX70-100EUS
Brand
Netgear
EAN-13
606449151992
Order Code
72-7552
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £207.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Enjoy 8 streams of WiFi 6 for 4X more device capacity and more bandwidth for more streaming, gaming, and browsing for the whole family. With up to 1.2 + 4.8Gbps + 6Mbps of ultra-fast WiFi speeds, connect more devices than ever before reliably and simultaneously.
  • Ultra-fast Wireless Speeds
  • 8-Stream WiFi with up to 1.2 + 4.8Gbps + 6Mbps wireless speeds
  • 8 Streams Of WiFi
  • Enjoy simultaneous 4K/8K UHD streaming, lag-free gaming, and browsing interruption-free
  • 16MHz Channel Support
  • Gigabit speeds for compatible mobile devices and laptops
  • Powerful Quad-Core 1.5GHz Processor
  • 64-bit 1.5GHz quad-core processor ensures smooth 4K UHD streaming to Smart TVs, mobile devices, and gaming consoles
  • More WiFi for More Devices
  • Uplink and downlink OFDMA substantially improves network capacity and efficiency, particularly when traffic is created simultaneously
  • Dynamic QoS
  • Prioritizes internet traffic by application and device for smoother streaming
  • Additional DFS Channels
  • Reduces interference from neighboring networks with the advantage of additional channels

Reviews

Be the first to submit a review

Trustpilot