NETGEAR A8000-100PES Nighthawk AX3000 WiFi 6E adapter USB 3.0 1.2 GBit/s

MPN
A8000-100PES
Brand
NETGEAR
EAN-13
0606449160994
Order Code
19-3398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

NETGEAR A8000-100PES introduces the Nighthawk AX3000 WiFi 6E USB adapter, a high-performance WLAN solution designed for demanding network environments. This device supports WiFi 6E technology, enabling it to deliver data transfer rates up to 1.2 Gbit/s through a USB 3.0 interface, making it ideal for applications requiring reliable and fast wireless connectivity. Engineered for versatility, this WiFi dongle operates across a tri-band spectrum, providing enhanced network stability and minimal interference, which is essential in areas with numerous competing wireless signals. Its compact yet robust design allows engineers to integrate high-speed wireless capabilities into desktop or laptop computers for scenarios such as remote workstations, development environments, or network troubleshooting tasks. The Nighthawk AX3000 is particularly useful in settings where wired connections are impractical, ensuring a secure and efficient network experience.
Type Wi-Fi adapter
Antenna Yes
Antenna design External
Cables included USB
Component for PC/Laptop
Connectivity technology Wireless
Depth 93mm
Dual Band compatibility 2.4 GHz and 5 GHz
Height 14.4mm
Host Interface USB
Interface WLAN
Interfaces USB A (USB 3.0)
Internal No
Maximum data transfer rate 1200 Mbit/s
Networking standards IEEE 802.11ax
Packaging content Cradle
Product colour Black
Security algorithms WPA3
Top Wi-Fi standard Wi-Fi 6E (802.11ax)
Weight 28g
Width 31.4mm
Wi-Fi Yes
Wi-Fi band Tri-band (2.4 GHz / 5 GHz / 6 GHz)
Wi-Fi Speed 2.4 GHz 600 MBit/s
Wi-Fi Speed 5 GHz 1200 MBit/s
Wi-Fi standard IEEE802.11ax
Wi-Fi standards 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
Wi-Fi transmission rate (max.) 1.2 GBit/s
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot