NETGEAR MS510TXUP-100EUS 8-Port Multi-Gigabit/10G Ethernet Ultra60 PoE++

MPN
MS510TXUP-100EUS
Brand
Netgear
EAN-13
606449152395
Order Code
72-1194
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £664.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The NETGEAR® MS51TXUP 8-Port Ultra6 PoE++ Multi-Gigabit Smart Managed Pro Switch comes with 2 fiber 1G uplinks. Organizations that buy infrastructure for the long term and want future proofing can now deploy denser PoE+ and even PoE++ devices with 295W power budget and 2.5G / 5G /1G speeds. The ideal companion to the MS51TXUP is the NETGEAR WAX61 WiFi 6 Access Point that features a 2.5G Ethernet port.

MS51TXUP provides a total PoE budget of 295W and advanced PoE features such as uninterrupted PoE for powerful PoE applications. The switch provides four auto-adapt multispeed Gigabit PoE+/PoE++ RJ-45 ports that support 2.5G, and 1G; another four multi-speed Gigabit PoE+/PoE++ RJ-45 ports that support 1G, 5G, 2.5G and 1G, and two dedicated SFP+ fiber uplink port that supports 1G and 1G. Each of the 5 multi-Gig Ethernet ports automatically detects which speed is needed by the connected device and provides the adequate connection speed.

Reviews

Be the first to submit a review

Trustpilot