NETGEAR MS510TXM-100EUS 8-Port Multi-Gigabit/10G Ethernet Smart Managed

MPN
MS510TXM-100EUS
Brand
NETGEAR
EAN-13
606449152364
Order Code
73-1505
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £495.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The NETGEAR® MS51TXM 8-Port Multi-Gigabit/1G Smart Managed Pro Switch offers 4 ports 1G/2.5G and 4 ports multi-Gig/1G with 2 dedicated 1 Gigabit fiber ports for WiFi 6 AP connectivity, IP surveillance and mobility. It is the ideal companion to the NETGEAR WAX61PA WiFi 6 Access Point that features a 2.5G Ethernet port and a power adapter.

MS51TXM provides four auto-adapt multispeed Gigabit RJ-45 ports that support 2.5G, and 1G; another four multi-speed Gigabit RJ-45 ports that support 1G, 5G, 2.5G and 1G, and two dedicated SFP+ fiber uplink port that supports 1G and 1G. Each of the 5 Multi-Gig Ethernet ports automatically detects which speed is needed by the connected device and provides the adequate connection speed.

Reviews

Be the first to submit a review

Trustpilot