NETGEAR MS108UP-100EUS MS108UP - 8-port Multi-Gigabit (2.5G) Ultra60

MPN
MS108UP-100EUS
Brand
Netgear
EAN-13
606449156874
Order Code
72-3239
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £243.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

NETGEAR brings the first Unmanaged
Multi-Gigabit PoE++ switch MS18UP with 6Watts per port Ultra6 PoE++ technology, ideal for powerful PoE++ installations with PoE budgets up to 23W, a compact size, plug-and-play
installation, and reliable performance at affordable prices. The new model MS18UP supports 2.5 Gigabit speed connectivity and Power-Over-Ethernet (PoE) that can provide up to 6W/port. The new switch model can power devices such as VoIP phones, surveillance IP cameras, wireless access
points and many other applications. This new Unmanaged switch provides PoE Auto-Balance to help automatically balance the PoE power based on the device needs independent of PoE class detected. With the growing deployment of applications and an allin-one solution, providing multi-speed and high power to these applications would be ideal.
  • Multi-Gigabit Ethernet
  • Non-Blocking Switching
  • PoE Support
  • Fanless Design
  • PoE Auto-Balance
  • Versatile Mounting Options

Reviews

Be the first to submit a review

Trustpilot