NETGEAR LBR20-100EUS MU-MIMO, 2.4/5 GHz, 4G LTE, 2x SMA, 2x RJ-45, 170x79x226 mm

MPN
LBR20-100EUS
Brand
Netgear
EAN-13
606449148022
Order Code
71-9848
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £406.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Orbi 4G LTE Tri-band WiFi Router
Sleek, modern design with up to 2, sq ft. of coverage. The integrated cellular modem is compatible with Orbi AC Satellites to create a mesh WiFi system, supporting seamless 4K streaming and gaming anywhere in your home.

Add SIM Card. Super-fast WiFi.
With a cellular modem integrated, the Orbi 4G LTE WiFi Router works with a SIM card from most major 4G LTE cellular network providers. It's the perfect solution when you don't have access to traditional fixed line Internet Service Providers like cable, fiber or DSL.

Always On WiFi.
When your main source of Internet service to your home or small business is Fibre, DSL or cable Internet, disruptions can happen that result in lost service . Orbi™ 4G LTE WiFi Router can ensure 3G/4G LTE as a reliable failover and backup Internet source so your Internet will always be up and running.

Expandable Coverage
This WiFi router with built-in cable modem covers up to 2, sq. ft. with high-performance WiFi. Stream or game anywhere with seamless connectivity throughout your home.
Easily expand WiFi coverage with add-on Orbi Satellites (sold separately).
  • Orbi 4G LTE Mesh WiFi Router delivers fast internet speeds from the 4G LTE mobile network
  • Create LTE high-speed WiFi for your entire home. This tri-band router has an integrated cellular modem - simply insert a SIM card from compatible major 4G LTE Service Providers
  • Always-on WiFi - when wired Internet such as fibre, cable or DSL are unavailable or disrupted, seamlessly switch from your wired network to your wireless network

Reviews

Be the first to submit a review

Trustpilot