NETGEAR GSM4352PB-100NES 52 GB POE+, L3, PoE+, 10/100/1000/10000, 176 Gbps

MPN
GSM4352PB-100NES
Brand
Netgear
EAN-13
606449112863
Order Code
71-6632
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3167.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The NETGEAR M43 Stackable Switch Series delivers L2/L3/L4 and IPv4/IPv6 cost-effective services for mid-enterprise edge with full PoE+ and SMB core deployments with unrivalled ease of use: 1 Gigabit models can seamlessly stack with 1 Gigabit models within the series, enabling spine and leaf line-rate stacking topologies. Non-stop forwarding (NSF) virtual chassis architectures provide advanced High Availability (HA) with hitless failover across the stack. Dual redundant, modular power supplies equipping full width models contribute to business continuity management. Layer 3 feature set includes static, dynamic and policy-based routing – as standard. Perfect for wireless access, unified communications and IP video, the NETGEAR M43 Switch Series is also ready for the future, with Software-defined Network (SDN) and OpenFlow 1.3 enabled for your network.

Best-in-class stacking

- M43 is flexible enough for mixed stacking between 1 Gigabit and 1 Gigabit models, using any 1G port with any media type (RJ45, SFP+, DAC cables)
- High-availability is another key differentiator for stackable solutions: in case of a master switch failure, NSF and hitless failover ensure the standby switch takes over while forwarding plane continues to forward traffic on the operational stack members without any service interruption

Higher flexibility

- Two half-width M43 switches can be paired in a single rack space for redundant Top of Rack installations with Auto-iSCSI prioritization
- 1 Gigabit ports are all independent and 1G backward compatible for progressive transition to 1G speeds

Lower complexity

- Entire feature set including L2 switching (multi-tiered access control) and L3 routing (static, RIP, OSPF, VRRP, PIM, PBR) is available without license
- DHCP/BootP innovative auto-installation including firmware and configuration file upload automation

Investment protection

- Line-rate spine and leaf stacking topologies offer multiple possibilities in server rooms, in branch collapsed cores or at the edge of growing networks
- Even if an organization is not ready for SDN, OpenFlow support offers future-ready design for maximum investment protection

Secure services

- With successive tiering, the Authentication Manager allows for authentication methods per port for a tiered authentication based on configured time-outs
- With BYOD, tiered Dot1x -> MAB -> Captive Portal authentication is powerful and simple to implement with strict policies

Industry standard management

- Industry standard command line interface (CLI), functional NETGEAR web interface (GUI), SNMP, sFlow and RSPAN
- Single-pane-of-glass NMS3 management platform with centralized firmware updates and mass-configuration support

Industry leading warranty

- NETGEAR M43 series is covered under NETGEAR ProSafe Lifetime Hardware Warranty
- 9 days of Technical Support via phone and email, Lifetime Technical Support through online chat and Lifetime Next Business Day hardware replacement

Reviews

Be the first to submit a review

Trustpilot