NETGEAR GS752TP-300EUS GS752TP-300EUS network switch Managed L2/L3/L4 Gigabit E

MPN
GS752TP-300EUS
Brand
Netgear
UPC-12
606449162462
Order Code
70-3522
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £511.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

All ports PoE+ with up to 760W PoE budget – Select your new network engine!
As a leading provider of network equipment for SMBs, NETGEAR understands the importance of providing a great choice of PoE port counts and power budgets that can adapt to your business’ needs, whether in the hospitality, catering, education or retail domains.

The GS728TPv2, GS728TPPv2, GS752TPv2 and GS752TPP Gigabit Ethernet Switches with PoE+ and 4 SFP Ports join the NETGEAR Standalone Smart Managed Pro Switches family, adding full 24 and 48 port PoE+ support for deployment of modern high-power PoE devices. Cautious spender organizations can now deploy denser PoE+ devices connected to a cost-effective switch, with a reasonable PoE power budget of 190W over 24-port, or 380W over 48-port. Organizations who buy infrastructure for the long term and want future proofing for the unforeseeable can now select a switch with a PoE power budget of 380W over 24-port, or 760W over 48-port providing more headroom.

Temperature- and load-based fan-speed control combines accurate monitoring with minimized system acoustic noise: the GS728TPv2 supports quiet rack mounting operation with a maximum of 31dBA even at full PoE power with traffic on all ports and 25°C (77°F) ambient. Following the same measurements, the GS728TPPv2 is rated at 35dBA, the GS752TPv2 at 38dBA and the GS752TPP at 43dBA
Type Ethernet switch
Number of Ports 48

Reviews

Be the first to submit a review

Trustpilot