NETGEAR GS516PP-100EUS Gigabit Ethernet, 802.3at PoE+ Ports x16, 32 Gbps, 2 fans

MPN
GS516PP-100EUS
Brand
Netgear
EAN-13
606449149258
Order Code
71-9856
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £269.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Instant Connectivity and Reliable Performance
The NETGEAR Gigabit Unmanaged Switch series helps your business cost-effectively expand your network to Gigabit speeds and higher port counts. The GS516PP joins the series and offers 16 PoE+ ports to power high-power PoE devices. With a total PoE power budget of 26W, deploy denser PoE+ devices to a single switch rather than multiple

The GS516PP is energy efficient, built to last, and rigorously tested to provide the reliability your business needs. 82.1p traffic prioritization and jumbo frame support allow for seamless integration with more sophisticated networks.

Powerful and Energy Efficient
Ideal for powering and connecting VoIP phones, wireless access points, IP Cameras and IoT devices. Desktop or rackmount for flexible placement. The GS516PP gives you a highly cost-effective and powerful switch with the best cost/PoE budget ratio.

NETGEAR Unmanaged Switches support the latest Energy Efficient Ethernet (IEEE 82.3az) standard, which reduces energy consumption when there is light traffic on an active port or when there is no link or no activity detected. It can further save energy when a short cable is used.
  • PLUG-AND-PLAY - Simple set up with no software or configuration needed
  • POWER-OVER-ETHERNET: 16 PoE+ ports with 26W total power budget
  • STURDY METAL CASE - Small, sturdy desktop metal case and quiet operation
  • EASY-MONITORING - Per port LEDs for port activity and speed
  • GIGABIT ETHERNET – 16 auto-sensing 1/1/1 Mbps Gigabit Ethernet ports with up to 32Gb non-blocking switching
  • PoE AUTO-BALANCE - unique PoE technology automatically balances the PoE power based on the device needs independent of PoE class detected. The switches deliver the power the device needs, at the most granular level

Reviews

Be the first to submit a review

Trustpilot