NETGEAR GS510TPP-100EUS 8x 10/100/1000BASE-T RJ-45, 2x 100/1000X Fiber

MPN
GS510TPP-100EUS
Brand
NETGEAR
EAN-13
606449119015
Order Code
71-1675
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £303.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Smart Managed Switches just got more powerful and flexible
As a leading provider of network equipment for SMBs, NETGEAR understands the importance of providing great choice of PoE port counts and power budgets that can adapt to the business’s needs, whether in the hospitality, catering, education or retail domains.

The GS51TLP 8-Port Gigabit Smart Managed Switch with PoE+ and 2 SFP Ports joins the NETGEAR Standalone Smart Managed Switches family, adding full 8 port PoE+ support for deployment of modern high-power PoE devices. Cautious spender organizations can now deploy denser PoE+ devices connected to a cost-effective switch, with a reasonable PoE power budget of 75W. Fan-less, the GS51TLP supports perfectly silent desktop operation or rack mounting.

Organizations who buy infrastructure for the long term and want future proofing for the unforeseeable can require GS51TPP 8-Port Gigabit Smart Managed Switch with PoE+ and 2 SFP Ports: 19W PoE budget offers more headroom. Temperature- and load-based fan-speed control combines accurate monitoring with minimized system acoustic noise: unlike other high power PoE switches on the market, the GS51TPP supports quiet desktop operation or rack mounting with a maximum of 32dB at full power and 25°C (77°F) ambient.

The GS418TPP Easy Mount 16-Port Gigabit Smart Managed Switch with PoE+ and 2 SFP Ports is future-proof with 24W of PoE budget and ideal for “Virtually Anywhere deployments. Slim design (3.94 inches, 1 cm deep) and mounting accessories allow for access point, IP camera or VoIP endpoint placement optimization and cabling efficiency even outside the rack. The GS418TPP supports Easy Mount quiet operation or rack mounting with a maximum of 33dB at full power and 25°C (77°F) ambient

Reviews

Be the first to submit a review

Trustpilot