NETGEAR GS348PP-100EUS GS348PP, 48x 1G RJ-45, 96 Gbps, PoE, 110-240V,

MPN
GS348PP-100EUS
Brand
Netgear
EAN-13
606449145588
Order Code
71-8097
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £531.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

NETGEAR SOHO Ethernet Unmanaged Switches
SOHO Ethernet Unmanaged Switches provide easy and affordable network connectivity to small offices and home offices. They are easy to use, reliable, and rugged with metal enclosures. Power-over-Ethernet (PoE) support is also available for supplying both power and data across a single CAT-5 ethernet cable to devices such as IP security cameras, VoIP phones, wireless access points, and more. With these Plug and Play switches, you can quickly and easily expand your network connections to multiple devices, with no configuration required. Available with 5 to 48 ports, these switches also support energy saving technologies to help you save your power and money.

Extended Features

- Choice of Fast Ethernet and Gigabit Ethernet connectivity
- Energy-efficient technology for power savings
- Auto-MDI/MDIX eliminates the need for crossover cables
- Non-blocking switching architecture for maximum throughput at wire speed
- Auto-negotiation for automatic connection at the highest common speed between switch and an end device
- Power-over-Ethernet (PoE) option available for powering IP Security Cameras, VoIP phones, wireless access points, and other PD-powered devices
- Fanless design for silent opeartion
- Desktop, wall-mountable or rack-mountable (GS324, GS348)
  • ETHERNET PORT CONFIGURATION: 48 Gigabit ports
  • POWER-OVER-ETHERNET: 24 PoE+ ports with 38W total power budget to power wireless AP, IP Cameras, IP Phones and much more
  • PLUG-AND-PLAY: Simple set up with no software to install or configuration needed
  • VERSATILE MOUNTING OPTIONS: Supports desktop, or rackmount placement, and includes all the necessary mounting hardware in the box
  • PoE POWER AUTO-BALANCE AND ALLOCATION - NETGEAR’s unique PoE technology automatically balances the PoE power at the most granular level on each port, depending on the device needs
  • QUIET OPERATION: Ideal for noise-sensitive environments
  • ENERGY EFFICIENT: Designed to optimize power usage lowering its cost to operate. Compliant with IEEE82.3az Energy Efficient Ethernet mode
  • BUILT TO LAST: Every NETGEAR Network switch is rigorously tested for reliability, quality, and performance

Reviews

Be the first to submit a review

Trustpilot