NETGEAR GS348-100EUS 48-Port Gigabit Ethernet unmanaged Switch, Metal, Black

MPN
GS348-100EUS
Brand
NETGEAR
EAN-13
606449120219
Order Code
73-2831
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £600.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/11/2026

Expanding Wired Connectivity for SOHO Networks
NETGEAR 3 Series Gigabit Ethernet Unmanaged Switches provide easy, reliable, and affordable network connectivity for home and small offices. With these unmanaged plug-and-play switches, you can expand your network connections to multiple devices instantly. Just step up to GS316, GS324 or GS348 directly to avoid congestion due to stacking up lower port count switches and be ready for future expansion.

- Auto-MDI/MDIX eliminates the need for crossover cables
- LED indicators for ease of use
- Energy-efficient technology for power savings
- Fanless design for silent operation
- Auto-negotiation for automatic connection at the highest common speed between switch and an end device
- Non-blocking switching architecture for maximum throughput at wire speed
- 82.1p QoS for traffic/frame prioritization
- Plug-and-play; no setup required
- Durable and rugged metal case
- Ideal for small office and home networks
- Standards-based technology ensures interoperability with any standards-based devices in the existing network
- GS316 and GS324 are wall-mountable
- GS324 and GS348 are rack-mountable (rackmount kit included)

Reviews

Be the first to submit a review

Trustpilot