NETGEAR 3 Series Gigabit Ethernet Unmanaged Switches with PoE provide easy, reliable, and affordable network connectivity for home and small offices. With these unmanaged plug-and-play switches, you can expand your network connections to multiple devices instantly.
The unmanaged switches provides power and data from a single Ethernet (CAT-5e) cable to devices such as IP cameras, VoIP/ Internet-based phones, wireless access points, etc. The majority of these models also support PoE power auto-balance and allocation feature.
NETGEAR’s unique PoE technology automatically balances the PoE power based on the device needs independent of PoE class detected. These switches deliver the power the device needs, at the most granular level.
- ETHERNET PORT CONFIGURATION: 16 Gigabit ports
- POWER-OVER-ETHERNET: 16 PoE+ ports with 183W total power budget for high-power PoE devices
- POE POWER AUTO-BALANCE AND ALLOCATION - NETGEAR’s unique PoE technology automatically balances the PoE power at the most granular level on each port, depending on the device needs
- PLUG-AND-PLAY: Simple set up with no software to install or configuration needed
- VERSATILE MOUNTING OPTIONS: Supports desktop, wall or rackmount placement, and includes all the necessary mounting hardware in the box
- Energy-efficient technology for power savings
- Auto-MDI/MDIX eliminates the need for crossover cables
- Non-blocking switching architecture for maximum throughput at wire speed
- Auto-negotiation for automatic connection at the highest common speed between switch and an end device