NETGEAR GS316-300EUS GS316 Unmanaged L2 Gigabit Ethernet (10/100/1000) Black

MPN
GS316-300EUS
Brand
NETGEAR
UPC-12
606449164251
Order Code
70-0694
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

NETGEAR Unmanaged Essentials Switches offer an array of features that make them the ideal choice for providing easy, reliable, and affordable network connectivity for home and small offices.
With the convenience of plug-and-play operation, these unmanaged switches provide seamless connectivity to multiple devices without the need for complex configuration.
The switches are designed to be energyefficient, ensuring power savings while maintaining optimal network
performance.
The NETGEAR Unmanaged Essentials Switches are available in 5, 8, 16, 24, or 48 port models to meet the demands of a growing network. Instead of stacking multiple lower port models and your network grows, the higher port models ensure maximum scalability by reducing switch congestion.
With their plug-and-play operation, energy-efficient technology, non-blocking switching architecture, and durable metal case, these switches offer a cost-effective and dependable solution for expanding network connectivity for home and small offices.
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • LED indicators for ease of use
  • Energy-efficient technology for power savings
  • Fanless design for silent operation
  • Auto-negotiation for automatic connection at the highest common speed between switch and an end device
  • Non-blocking switching architecture for maximum throughput at wire speed
  • 802.1p QoS for traffic/frame prioritization
  • Plug-and-play
  • no setup required
  • Durable and rugged metal case
  • Select between switches of various form factors: desktop, wall mount or rack mount. Rack-mount kit included
  • with GS324 and GS348 models
  • Ideal for small office and home networks
  • Standards-based technology ensures interoperability with any standardsbased devices in the existing network
Type Smart Router

Reviews

Be the first to submit a review

Trustpilot