NETGEAR GS108T-300UKS NETGEAR GS108T-300 Managed L2/L3/L4 Gigabit Ethernet

MPN
GS108T-300UKS
Brand
NETGEAR
EAN-13
606449138641
Order Code
71-8094
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The NETGEAR GS18Tv3 8-Port Gigabit Smart Managed Pro Switch with Cloud Management is fanless, supporting perfectly silent desktop operation or wall mounting. The GS18Tv3 Smart Managed Pro Switch offers an easy-to-use, Web browser-based management GUI with configurable L2 network features like VLANs and QoS for wireless converged networks and mobility. This switch also comes with NETGEAR Insight Cloud management activation (free for the first two devices) for anytime remote management and monitoring through an intuitive app or Cloud Portal. Advanced features such as IPv4 Layer 2+ static routing,IPv6 management, ACL, DiffServ QoS, LACP link aggregation and Spanning Tree will satisfy even the most advanced small business networks. The GS18Tv3 features Energy Efficient Ethernet (IEEE 82.3az) for maximum power savings and is backed by NETGEAR ProSAFE Limited Lifetime Warranty and 24/7 support including lifetime chat.
  • 8-port switches
  • Managed switches
  • Smart managed pro switches
  • Gigabit Ethernet switches
  • Cloud managed switches

Reviews

Be the first to submit a review

Trustpilot