NETGEAR AXM761P10-10000S ProSafe 10GBASE-SR SFP+, 10pk

MPN
AXM761P10-10000S
Brand
Netgear
EAN-13
606449087840
Order Code
71-5972
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1561.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

- Adds 1Gigabit Ethernet "short-reach" LC fiber connectivity to the standard SFP+ interfaces
- Fits into the two built-in 1GE SFP+ interfaces of GSM72xxPS / GSM73xxS
- Fits into the 1GE SFP+ interface of the SFP+ Adapter module AX743
- Fits into standard 1Gigabit SFP+ interfaces
- LC connector
- Drives 1Gigabit Ethernet up to 3m distances with 5/125µm laser-optimized OM3 multimode fiber cables
- Drives 1Gigabit Ethernet up to 33m distances with 62.5/125µm OM1 multimode fiber cables
- Provides hot-swappable installation or removal
- 1GBaseSR fiber technology is the same for XFP and SFP+ : one Switch equipped with XFP 1GBase-SR LC connectivity can uplink to another Switch equipped with SFP+ 1GBase-SR LC connectivity using the same fiber

Reviews

Be the first to submit a review

Trustpilot