Neomounts WL90-325BL1 Monitor wall mount Black 17"-32" with keyboard tray

MPN
WL90-325BL1
Brand
Neomounts
EAN-13
8717371443702
Order Code
17-0122
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts WL90-325BL1 Monitor wall mount, designed to accommodate displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches), offers a robust solution for mounting monitors in both commercial and residential settings. Constructed in black, this wall mount includes an integrated keyboard tray, providing a comprehensive workstation setup conducive to space optimisation. The unit features height-adjustable, tiltable, and swivelling capabilities, ensuring ergonomic flexibility and adaptability to various viewing angles and user preferences. Its versatile design makes it particularly suitable for environments such as offices, laboratories, and retail spaces where efficient use of space and ergonomic setups are crucial for productivity.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 9kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 730mm
Dimensions (W x H x D) 654 x 940 x 730 mm
Distance to the wall (max) 41.6cm
Distance to the wall (min) 15.4cm
Distance to wall (max.) 416mm
Distance to wall (min.) 154mm
Harmonized System (HS) code 7326909890
Height 940mm
Master (outer) case gross weight 8kg
Master (outer) case net weight 8kg
Material (details) Steel
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Type Wall
Number of displays supported 1
Package depth 165mm
Package height 848mm
Package weight 8kg
Package width 300mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 25 pc(s)
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt adjustment Yes
Tilt Range (top) 35°
Weight 6.83kg
Width 654mm
Width adjustment range 0 - 524mm

Reviews

Be the first to submit a review

Trustpilot