Neomounts WL70-550BL14 TV wall mount tiltable swivelling height-adjustable

MPN
WL70-550BL14
Brand
Neomounts
EAN-13
8717371449063
Order Code
17-0121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £115.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts WL70-550BL14, presents a versatile solution for modern display installations, with the Neomounts WL70-550BL14 TV wall mount. This engineering product is designed to support flat-panel screens with a robust construction that emphasises both durability and functionality. Featuring tilt and swivel capabilities, this wall mount allows for optimal viewing angles, while its height-adjustable design facilitates customisable setups in various environments. Typically deployed in professional settings such as conference rooms, educational institutions, and broadcasting facilities, the WL70-550BL14 integrates seamless adjustability with secure mounting options. Its user-oriented design supports a wide range of display sizes, catering to diverse technical requirements efficiently.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 30kg
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Colour Black
Depth 56.5cm
Depth (max) 56.5cm
Dimensions (W x H x D) 45 x 45 x 56.5 cm
Distance to the wall (max) 56.5cm
Distance to the wall (min) 6.1cm
Distance to wall (max.) 56.5cm
Distance to wall (min.) 6.1cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 45cm
Height adjustment Yes
Height adjustment range 45 - 327mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 17.5kg
Master (outer) case height 345mm
Master (outer) case length 520mm
Master (outer) case net weight 13.8kg
Master (outer) case width 380mm
Max. distance to floor/ceiling 28.2cm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 30kg
Maximum weight capacity (per display) 30kg
Minimum screen size 101.6 cm (40)
Minimum VESA mount 75 x 75 mm
Minimum weight 5kg
Mounting Screws
Mounting Type Wall
Number of displays supported 1
Package depth 505mm
Package height 75mm
Package net weight 5.5kg
Package weight 5.5kg
Package width 365mm
Panel mounting interface 100 x 100,200 x 100,200 x 200,300 x 300,400 x 200,400 x 300,400 x 400,75 x 75
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 72 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Rotation 3°
Swivel angle 180°
Swivel angle range 0 - 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -15 - 5°
Tilt Range (bottom) 15°
Tilt Range (top) 5°
Weight 6kg
Width 45cm

Reviews

Be the first to submit a review

Trustpilot