Neomounts WL70-550BL12 TV Wall Mount 23-42" Gas Spring Full Motion Black

MPN
WL70-550BL12
Brand
Neomounts
EAN-13
8717371449056
Order Code
21-7378
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar WL70-550BL12 is a fully movable wall bracket for flat screens up to 42" and a maximum load capacity of 30 kg. The versatile tilt (20°) and swivel technology (180°) enables you to set the optimum viewing angle. The bracket can be leveled for the perfect installation. The WL70-550BL12 has a depth of 5.9-56.3 cm and is suitable for screens with VESA hole pattern 75x75 to 200x200 mm. Thanks to the gas spring, the wall bracket can be easily adjusted in height. The cable management system ensures that all loose cables can be routed and attached behind the screen. In addition, the wall bracket is equipped with an Easy release VESA, with which you can (de)mount the TV in no time at all.
Type Wall mount
Maximum screen size 42"
Colour Black

Reviews

Be the first to submit a review

Trustpilot