Neomounts WL70-440BL11 TV wall mount black tiltable swivelling adjustable

MPN
WL70-440BL11
Brand
Neomounts
EAN-13
8717371449117
Order Code
17-0119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Neomounts WL70-440BL11, designated as part number 2576171, is a versatile TV wall mount designed to accommodate various display configurations through its tiltable and swivelling features. This robust mounting solution is engineered to support medium to large flat-screen televisions securely, with its adjustable design allowing for optimal viewing angles. The black-finished, high-grade steel construction ensures both durability and aesthetic integration in professional environments. Typical applications include use in conference rooms, educational institutions, and residential settings where precise alignment and flexibility in display orientation are critical. The engineering of the WL70-440BL11 also includes compatibility with standard VESA patterns, facilitating ease of installation and reliability across a wide range of television models.
Type Wall mount
Maximum screen size 32"
Max. load Capacity 9kg
Add-on displays 1
Angle of rotation 360°
Cable management Yes
Colour Black
Depth 31.5cm
Depth (max) 31.5cm
Dimensions (W x H x D) 11.7 x 32.1 x 31.5 cm
Distance to the wall (max) 38cm
Distance to the wall (min) 9cm
Distance to wall (max.) 38cm
Distance to wall (min.) 9cm
For Screen Size 43,2 cm (17") - 81,3 cm (32")
Harmonized System (HS) code 7326909890
Height 32.1cm
Height adjustment Yes
Height adjustment range 0 - 250mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 1.7kg
Master (outer) case height 90mm
Master (outer) case length 440mm
Master (outer) case net weight 1.3kg
Master (outer) case width 195mm
Max. distance to floor/ceiling 25cm
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 9kg
Maximum weight capacity (per display) 9kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Minimum weight 2kg
Mounting Screws
Mounting Type Wall
Number of displays supported 1
Package depth 440mm
Package height 90mm
Package net weight 1.7kg
Package weight 1.7kg
Package width 195mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 108 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Rotation 360°
Swivel angle 180°
Swivel angle range 0 - 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -45 - 90°
Tilt Range (bottom) 45°
Tilt Range (top) 90°
Weight 3kg
Width 11.7cm

Reviews

Be the first to submit a review

Trustpilot