Neomounts WL55-875WH1 MOVE Lift Motorised Height-Adjustable Wall Mount 55-100in

MPN
WL55-875WH1
Brand
Neomounts
EAN-13
8717371449742
Order Code
21-7377
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £483.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The Neomounts by NewStar WL55-875 is a wall mount for screens up to 100" with a maximum weight capacity of 110 kg. The holder has a motorized height adjustment of 65 cm (35 mm/second), is operated with a cable remote control and possesses an anti-collision system for additional security. A lockable, ventilated hardware compartment with cable opening is included in the delivery and is optional for installation. The base plate of the holder with space for floor strips ensures a solid and secure installation. The cable duct included in the delivery, optional for installation, covers and leads the cable from the wall bracket to the screen. The wall bracket is partially packed pre-assembled for a quick and easy installation and can be locked with a padlock (not included). Moreover, the WL55-875 is compact packed in order to optimize transport and storage. - The optional AFL-875 Video Bar & Multimedia Kit allows the installation of a separate camera tray and a storage rack for multimedia devices on the cart. The kit includes an adapter for the Logitech rally bar (mini). The multimedia storage rack is also suitable for the installation of, etc. Logitech tap suitable.
Maximum screen size 100"

Reviews

Be the first to submit a review

Trustpilot