Neomounts WL40S-850BL18 TV wall mount 43"-85" tiltable swivelling black

MPN
WL40S-850BL18
Brand
Neomounts
EAN-13
8717371448905
Order Code
17-0116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £178.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Neomounts WL40S-850BL18 is a robust TV wall mount engineered for displays ranging from 43 to 85 inches. This versatile mount, also known as product code 2576197, is designed for secure and flexible installation with the capability to tilt and swivel, allowing for optimal viewing angles. Constructed from high-quality materials, the mount ensures stability and durability, making it suitable for both residential and commercial applications, such as in conference rooms, educational settings, and digital signage. Its sleek black finish complements a variety of interior designs while accommodating modern engineering demands for aesthetic integration.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 60kg
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Colour Black
Depth 5cm
Depth (max) 5cm
Dimensions (W x H x D) 85 x 43.6 x 5 cm
Distance to the wall (max) 61cm
Distance to the wall (min) 5cm
Distance to wall (max.) 61cm
Distance to wall (min.) 5cm
For Screen Size 109,2 cm (43") - 215,9 cm (85")
Harmonized System (HS) code 7326909890
Height 43.6cm
Height adjustment No
Hex key included Yes
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 26.1kg
Master (outer) case height 330mm
Master (outer) case length 195mm
Master (outer) case net weight 21kg
Master (outer) case width 902mm
Maximum VESA mount 800 x 400 mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 109.2 cm (43)
Minimum VESA mount 200 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Number of wrenches included 1
Package depth 311mm
Package height 90mm
Package net weight 12.7kg
Package weight 12.7kg
Package width 882mm
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 30 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 35°
Swivel angle range 0 - 35°
Swivel Range (left) 17.5°
Swivel Range (right) 17.5°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -3 - 15°
Tilt Range (bottom) 3°
Tilt Range (top) 15°
Weight 7.000
Width 85cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot