Neomounts WL40S-850BL16 Full Motion TV Wall Mount 40-70" Max 45kg Black

MPN
WL40S-850BL16
Brand
Neomounts
EAN-13
8717371448875
Order Code
21-7376
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neomounts Select WL40S-850BL16 is a fully movable wall bracket for flat screens up to 70" and a maximum load capacity of 45 kg. The versatile tilt (14°) and swivel (40°) technology allows you to set the optimum viewing angle. The bracket can be leveled for the perfect installation. The WL40S-850BL16 has a depth of 4.7-55.5 cm and is suitable for screens with VESA hole patterns 100x100 to 800x400mm. The holder has a sophisticated Easy Release system, with which you can attach the TV in no time at all. The delivery includes a spirit level as well as a mounting template, in order to ensure a simple mounting of the bracket. The bracket is equipped with a high-quality steel cable guide to secure loose cables to the back of the screen. This text is machine translated.
Type Wall mount
Maximum screen size 70"
Colour Black

Reviews

Be the first to submit a review

Trustpilot