Neomounts WL40S-850BL14 Tiltable Swivelling TV Wall Mount 32"-65"

MPN
WL40S-850BL14
Brand
Neomounts
EAN-13
8717371448837
Order Code
17-0115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £103.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Neomounts WL40S-850BL14, a versatile tiltable and swivelling TV wall mount designed to support displays ranging from 32 inches to 65 inches. This product, also known by the alternate description 2576195 - Neomounts WL40S-850BL14, features a robust construction that supports precise viewing angle adjustments through both tilting and swivelling functionalities, enhancing visual ergonomics. Engineered for robust performance, the mount includes a durable steel framework, ensuring reliable support for assorted display panels commonly used in professional environments such as conference rooms, control centres, and educational facilities. Its design facilitates straightforward installation on various wall types, offering versatility for complex engineering applications and optimising space efficiency in diverse settings.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 40kg
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Colour Black
Depth 4.7cm
Depth (max) 4.7cm
Dimensions (W x H x D) 44.9 x 44.9 x 4.7 cm
Distance to the wall (max) 55.5cm
Distance to the wall (min) 4.7cm
Distance to wall (max.) 55.5cm
Distance to wall (min.) 4.7cm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Harmonized System (HS) code 7326909890
Height 44.9cm
Height adjustment No
Hex key included Yes
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 21.4kg
Master (outer) case height 362mm
Master (outer) case length 204mm
Master (outer) case net weight 18.3kg
Master (outer) case width 523mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 101.6 cm (40)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Number of wrenches included 1
Package depth 342mm
Package height 62mm
Package net weight 7kg
Package weight 7kg
Package width 503mm
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 84 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 45°
Swivel angle range 0 - 45°
Swivel Range (left) 22.5°
Swivel Range (right) 22.5°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -2 - 12°
Tilt Range (bottom) 2°
Tilt Range (top) 12°
Weight 5900g
Width 44.9cm

Reviews

Be the first to submit a review

Trustpilot