Neomounts WL40S-850BL12 TV Wall Mount 32-55" Full Motion Tilt & Swivel

MPN
WL40S-850BL12
Brand
Neomounts
EAN-13
8717371448790
Order Code
21-7375
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Neomounts Select WL40S-850BL12 is a fully movable wall bracket for flat screens up to 55" and a maximum load capacity of 40 kg. The versatile tilt (14°) and swivel (60°) technology allows you to set the optimum viewing angle. The bracket can be leveled for the perfect installation. The WL40S-850BL12 has a depth of 4.7-55.5 cm and is suitable for screens with VESA hole patterns 100x100 to 200x200mm. The holder has a sophisticated Easy Release system, with which you can attach the TV in no time at all. The delivery includes a spirit level as well as a mounting template, in order to ensure a simple mounting of the bracket. The bracket is equipped with a high-quality steel cable guide to secure loose cables to the back of the screen.
Type Wall mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot