Neomounts WL40-550BL14 TV wall mount 32-55" tiltable swivelling black

MPN
WL40-550BL14
Brand
Neomounts
EAN-13
8717371448714
Order Code
17-0112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £53.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Neomounts WL40-550BL14, also known as 2576168, designed for mounting televisions ranging from 32 to 55 inches. This robust TV wall mount offers a tiltable and swivelling feature, providing versatile viewing angles. Engineered from high-quality materials, the WL40-550BL14 ensures reliable support and durability for substantial TV models. Typically deployed in residential and commercial settings, such as home entertainment systems and office conference rooms, it facilitates efficient space management and enhanced viewing experiences. This black wall mount combines functionality with a sleek design, suitable for modern interior aesthetics.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 35kg
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Colour Black
Depth 4.5cm
Depth (max) 4.5cm
Dimensions (W x H x D) 43.3 x 43.3 x 4.5 cm
Distance to the wall (max) 42cm
Distance to the wall (min) 4.5cm
Distance to wall (max.) 42cm
Distance to wall (min.) 4.5cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 43.3cm
Height adjustment No
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 22.7kg
Master (outer) case height 330mm
Master (outer) case length 295mm
Master (outer) case net weight 21kg
Master (outer) case width 349mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 101.6 cm (40)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Package depth 310mm
Package height 55mm
Package net weight 4.5kg
Package weight 4.5kg
Package width 329mm
Panel mounting interface 100 x 100,200 x 100,200 x 200,200 x 300,200 x 400,300 x 200,300 x 300,400 x 200,400 x 300,400 x 400
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Products per master (outer) case 5 pc(s)
Products per pallet (EU) 160 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 40°
Swivel angle range 0 - 40°
Swivel Range (left) 20°
Swivel Range (right) 20°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -2 - 12°
Tilt Range (bottom) -2°
Tilt Range (top) +12°
Weight 4.521
Width 43.3cm

Reviews

Be the first to submit a review

Trustpilot