Neomounts WL40-540BL14 TV wall mount tiltable swivelling 32"-55" black

MPN
WL40-540BL14
Brand
Neomounts
EAN-13
8717371448721
Order Code
17-0110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £40.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Neomounts WL40-540BL14 is a versatile TV wall mount designed for screens ranging from 32 to 55 inches, identified by the alternate product number 2576166. This product features a tiltable and swivelling mechanism, offering full motion capabilities to adjust the viewing angle for optimal ergonomic positioning. Engineered in a sleek black finish, the mount supports load-bearing applications in residential and commercial settings, where precise screen alignment and spatial efficiency are required. Its robust construction ensures reliability and stability, making it suitable for various environments, including offices, conference rooms, and living spaces.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 35kg
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Colour Black
Depth 4.6cm
Depth (max) 4.6cm
Dimensions (W x H x D) 43.3 x 43.3 x 4.6 cm
Distance to the wall (max) 30.8cm
Distance to the wall (min) 4.6cm
Distance to wall (max.) 30.8cm
Distance to wall (min.) 4.6cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 43.3cm
Height adjustment No
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 19kg
Master (outer) case height 250mm
Master (outer) case length 300mm
Master (outer) case net weight 17.5kg
Master (outer) case width 462mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 35kg
Maximum weight capacity (per display) 35kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Package depth 229mm
Package height 56mm
Package net weight 3.7kg
Package weight 3.7kg
Package width 442mm
Panel mounting interface 100 x 100,200 x 100,200 x 200,200 x 300,200 x 400,300 x 200,300 x 300,400 x 200,400 x 300,400 x 400
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Products per master (outer) case 5 pc(s)
Products per pallet (EU) 150 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotating Yes
Swivel angle 30°
Swivel angle range 0 - 30°
Swivel Range (left) 15°
Swivel Range (right) 15°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -2 - 12°
Tilt Range (bottom) 2°
Tilt Range (top) 12°
Weight 3.512
Width 43.3cm

Reviews

Be the first to submit a review

Trustpilot