Neomounts WL40-540BL12 TV Wall Mount 32-55" Full Motion Tilt/Swivel Black

MPN
WL40-540BL12
Brand
Neomounts
EAN-13
8717371448691
Order Code
21-7373
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar WL40-540BL12 is a fully movable wall bracket for flat screens up to 55" and a maximum load capacity of 35 kg. The versatile tilt (14°) and swivel (30°) technology allows you to set the optimum viewing angle. The bracket can be leveled for the perfect installation. The WL40-540BL12 has a depth of 4.6-30.8 cm and is suitable for screens with VESA hole pattern 100x100 to 200x200 mm. The holder has a sophisticated Easy Release system, with which you can attach the TV in no time at all. The bracket is equipped with a cable management system to secure loose cables to the back of the screen.
Type Wall mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot