Neomounts WL35S-850BL14 TV wall mount Tiltable 32-65 inch Black

MPN
WL35S-850BL14
Brand
Neomounts
EAN-13
8717371448820
Order Code
17-0104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £56.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts WL35S-850BL14 offers a robust and versatile solution for mounting televisions with screen sizes ranging from 32 to 65 inches. Engineered for stability and ease of adjustment, this TV wall mount features a tiltable design that allows for precise angle positioning, accommodating viewing preferences in a variety of settings. The black finish provides an unobtrusive appearance, seamlessly integrating with different interior decors. This product is well-suited for both residential and commercial applications, such as home living spaces, conference rooms, and public display areas, where reliable and flexible screen placement is required. The model number 2576189 corresponds to the Neomounts WL35S-850BL14, ensuring compatibility and conformance with quality standards expected in engineering applications.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 60kg
Add-on displays 1
Colour Black
Depth 3.5cm
Depth (max) 3.5cm
Dimensions (W x H x D) 48.4 x 42.5 x 3.5 cm
Distance to the wall (max) 3.5cm
Distance to wall (max.) 3.5cm
Distance to wall (min.) 3.5cm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Harmonized System (HS) code 7326909890
Height 42.5cm
Height adjustment Yes
Height adjustment range 0 - 20mm
Holder Type Tiltable
Housing Material Steel
Lockable Security screw included
Master (outer) case gross weight 22.9kg
Master (outer) case height 343mm
Master (outer) case length 240mm
Master (outer) case net weight 18.5kg
Master (outer) case width 724mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 101.6 cm (40)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 158mm
Package height 74mm
Package net weight 3.7kg
Package weight 3.7kg
Package width 704mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 120 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range 0 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Weight 3kg
Width 48.4cm

Reviews

Be the first to submit a review

Trustpilot