Neomounts WL35-550BL18 TV wall mount tiltable 43" - 85" black adjustable

MPN
WL35-550BL18
Brand
Neomounts
EAN-13
8717371448752
Order Code
17-0100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £61.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts WL35-550BL18 is a high-quality TV wall mount designed to accommodate flat-screen televisions ranging from 43 to 85 inches, providing a versatile solution for various installation needs. This product, also known by its alternate description 2576164, features a tiltable mechanism, enabling precise angle adjustments to optimise viewing experiences in diverse settings. Engineered for durability and stability, the mount supports a robust construction, ensuring secure and reliable wall integration, suited for both residential and commercial environments. Its adjustable design facilitates easy alignment of the display, making it ideal for professional installations in conference rooms, classrooms, or public display areas where optimal viewing angles are paramount. The WL35-550BL18 represents a practical and efficient choice for any application requiring dependable and adaptable TV mounting solutions.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 70kg
Add-on displays 1
Colour Black
Depth 3.6cm
Depth (max) 3.3cm
Dimensions (W x H x D) 93.5 x 42.5 x 3.6 cm
Distance to the wall (max) 3.3cm
Distance to wall (max.) 3.3cm
Distance to wall (min.) 3.3cm
For Screen Size 109,2 cm (43") - 215,9 cm (85")
Harmonized System (HS) code 7326909890
Height 42.5cm
Height adjustment No
Holder Type Tiltable
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 19.7kg
Master (outer) case height 230mm
Master (outer) case length 285mm
Master (outer) case net weight 14kg
Master (outer) case width 973mm
Maximum VESA mount 800 x 400 mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 109.2 cm (43)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 208mm
Package height 44mm
Package net weight 3.2kg
Package weight 3.2kg
Package width 958mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 84 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range 0 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Weight 3.394
Width 93.5cm

Reviews

Be the first to submit a review

Trustpilot