Neomounts WL35-550BL16 TV wall mount tiltable 40" to 75" black

MPN
WL35-550BL16
Brand
Neomounts
EAN-13
8717371448738
Order Code
17-0099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £40.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts WL35-550BL16 is a sophisticated TV wall mount engineered to support screens measuring between 40 to 75 inches. This high-quality, black mount is made from durable materials, ensuring reliability and stability. Designed for precision, it offers a tiltable feature, allowing for optimal viewing angles and reduced glare, which is essential in commercial settings, control rooms, or residential installations where versatility and space optimisation are of paramount importance. The robust design of the WL35-550BL16 ensures secure attachment and optimal load distribution, catering to the requirements of large display implementations. As product number 2576163, it embodies Neomounts' commitment to providing ergonomically efficient and technically superior mounting solutions.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 70kg
Add-on displays 1
Colour Black
Depth 3.3cm
Depth (max) 3.3cm
Dimensions (W x H x D) 73.5 x 42.5 x 3.3 cm
Distance to the wall (max) 3.3cm
Distance to wall (max.) 3.3cm
Distance to wall (min.) 3.3cm
For Screen Size 101,6 cm (40") - 190,5 cm (75")
Harmonized System (HS) code 7326909890
Height 42.5cm
Height adjustment No
Holder Type Tiltable
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 17.7kg
Master (outer) case height 230mm
Master (outer) case length 285mm
Master (outer) case net weight 12.5kg
Master (outer) case width 773mm
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 208mm
Package height 44mm
Package net weight 2.9kg
Package weight 2.9kg
Package width 758mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 6 pc(s)
Products per pallet (EU) 144 pc(s)
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range 0 - 12°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Weight 3.051
Width 73.5cm

Reviews

Be the first to submit a review

Trustpilot